There are no models available for this part yet.
Overview of 09-0474-65-08 by Franz Binder GmbH & Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPD5030-474MEB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 09-0474-65-08 by Franz Binder GmbH & Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | M16 IP40 Female panel mount connector, Contacts: 8 (08-a), unshielded, THT, IP40, front fastened RoHS: Compliant | 0 |
|
$23.5000 / $32.9800 | Buy Now | ||
CDM Electronics | Female receptacle flex circuit Package Multiple: 1 | 0 |
|
RFQ |