-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Yellow Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2634
|
Newark | Wire-To-Board Connector, Kk 7675 Series, Idc/Idt, Receptacle, 2, 3.96 Mm, Tin Plated Contacts |Molex 09-06-0028 (Alternate Part Number: 800754229708 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.3490 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount KK® Bag RoHS: Compliant |
4910 Partner Stock |
|
$0.1326 / $0.2321 | Buy Now |
DISTI #
17267134
|
Verical | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount KK Bag RoHS: Compliant Min Qty: 426 Package Multiple: 1 | Americas - 4910 |
|
$0.1470 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 436 |
|
$0.1050 / $0.3500 | Buy Now |
DISTI #
Molex 09-06-0028
|
PEI Genesis | Board Connector, Contact | 4910 |
|
Buy Now | |
DISTI #
1512889
|
element14 Asia-Pacific | CONNECTOR, RCPT, 2POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3081 / $0.4700 | Buy Now |
|
Master Electronics | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount KK® Bag RoHS: Compliant |
4910 Partner Stock |
|
$0.1326 / $0.2321 | Buy Now |
DISTI #
10150347
|
TestEquity LLC | Molex 09-06-0028 3.96mm KK IDT Double Cantilever Contact, 2 Circuits, Tin (Sn), Feed-To, 18 Solid or Fused Stranded, Yellow ID Stripe | 4910 |
|
$0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-06-0028
Molex
Buy Now
Datasheet
|
Compare Parts:
09-06-0028
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Yellow Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.685 inch | |
Body Length | 0.33 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 200000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | PLASTIC | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 09-06-0028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-06-0028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-07-1028 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Red Insulator, Plug | Molex | 09-06-0028 vs 09-07-1028 |