Part Details for 09-063X6X11.0 VA-70 NBR by Oring Uszczelnienia Techniczne
Overview of 09-063X6X11.0 VA-70 NBR by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-063X6X11.0 VA-70 NBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VA-63X6X11N70
|
TME | V-ring washer, NBR rubber, Shaft dia: 68÷73mm, L: 11mm, Ø: 63mm Min Qty: 5 | 30 |
|
$0.5400 / $0.9630 | Buy Now |