Part Details for 09-090X6X11.0 VA-100 NBR by Oring Uszczelnienia Techniczne
Overview of 09-090X6X11.0 VA-100 NBR by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-090X6X11.0 VA-100 NBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VA-90X6X11N100
|
TME | V-ring washer, NBR rubber, Shaft dia: 98÷105mm, L: 11mm, Ø: 90mm Min Qty: 1 | 0 |
|
$0.7600 / $1.0900 | RFQ |