Part Details for 09-0A00.0002 by EAO AG
Overview of 09-0A00.0002 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 09-0A00.0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0572
|
Newark | Lin/Can Evaluation Kit, Tool/Board Applications:Lin, Can Communication, Kit Contents:Lin/Can Evaluation Kit, Product Range:- Rohs Compliant: Yes |Eao 09-0A00.0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$469.3600 | Buy Now |
DISTI #
1948-09-0A00.0002-ND
|
DigiKey | LIN/CAN EVAULATION KIT Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$549.1940 / $711.5800 | Buy Now |
DISTI #
123-09-0A00.0002
|
Mouser Electronics | Switch Contact Blocks / Switch Kits LIN-/CAN-Evaluation-Kit RoHS: Compliant | 0 |
|
$549.1900 / $689.3100 | Order Now |