Part Details for 09-0S12.2582 by EAO AG
Overview of 09-0S12.2582 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-825MLC | Coilcraft Inc | General Purpose Inductor, 8200uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-825MLB | Coilcraft Inc | General Purpose Inductor, 8200uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-825MRC | Coilcraft Inc | General Purpose Inductor, 8200uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 09-0S12.2582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6659
|
Newark | 09.caps Color Black.backlight Color White.2582, Parking Aid Rohs Compliant: Yes |Eao 09-0S12.2582 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $7.8400 | Buy Now |
DISTI #
1948-09-0S12.2582-ND
|
DigiKey | CAP BLACK PARKING AID SYMBOL Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.7200 | Buy Now |
DISTI #
123-09-0S12.2582
|
Mouser Electronics | Switch Bezels / Switch Caps 09.Caps Color Black.Backlight Color White.2582, Parking aid RoHS: Compliant | 0 |
|
$4.3600 / $5.7100 | Order Now |
DISTI #
09-0S12.2582
|
TME | Button, round, Ø21mm, black, 09 Min Qty: 1 | 8 |
|
$5.8500 / $7.3100 | Buy Now |