Part Details for 09-0S12.2883 by EAO AG
Overview of 09-0S12.2883 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-2542/883 | Rochester Electronics LLC | Replacement for Intersil part number 5962-8964301XA. Buy from authorized manufacturer Rochester Electronics. | |
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
UHD432/883 | Rochester Electronics LLC | Peripheral Driver, 4 Driver, BIPolar, CDIP14 |
Price & Stock for 09-0S12.2883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6662
|
Newark | 09.caps Color Black.backlight Color White.2883, Engine Speed, Fast, High Engine Speed Rohs Compliant: Yes |Eao 09-0S12.2883 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $7.8400 | Buy Now |
DISTI #
1948-09-0S12.2883-ND
|
DigiKey | CAP BLACK HIGH ENGINE SPEED SYMB Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.7200 | Buy Now |
DISTI #
123-09-0S12.2883
|
Mouser Electronics | Switch Bezels / Switch Caps 09.Caps Color Black.Backlight Color White.2883, Engine speed, fast, high engine speed RoHS: Compliant | 0 |
|
$4.3600 / $5.7100 | Order Now |
DISTI #
09-0S12.2883
|
TME | Button, round, Ø21mm, black, 09 Min Qty: 1 | 10 |
|
$5.8500 / $7.3100 | Buy Now |