Part Details for 09-18-5031 by Molex
Overview of 09-18-5031 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2503-1-A | Renesas Electronics Corporation | Low Input Current, , / | |
RJK5031DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 3200Mohm Mp-3A/To-252 | |
SLG55031VTR | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for 09-18-5031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H6419
|
Newark | Connector, Header, 3Pos, 5.03Mm, Pcb, Connector Systems:-, Pitch Spacing:5.03Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Wafercon 1840 Series, Connector Shroud:- Rohs Compliant: Yes |Molex 09-18-5031 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
|
Quest Components | 09-18-5031 | 3624 |
|
$1.3214 / $3.5236 | Buy Now |
Part Details for 09-18-5031
09-18-5031 CAD Models
09-18-5031 Part Data Attributes
|
09-18-5031
Molex
Buy Now
Datasheet
|
Compare Parts:
09-18-5031
Molex
Rectangular Power Connector, 3 Contact(s), Male and Female, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE AND FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 1840 | |
Mating Information | 03-09-1032 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |