Part Details for 09-18-5061 by Molex
Overview of 09-18-5061 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 09-18-5061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H6438
|
Newark | 093 Wafercon Pcb Conn Mixterm 6Ckt |Molex 09-18-5061 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0009185061
|
Avnet Americas | Conn Rectangular M/F 6 POS 5.03mm Crimp ST Cable Mount - Bulk (Alt: 0009185061) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 09-18-5061 | 12228 |
|
$4.6500 / $9.3000 | Buy Now |
|
Quest Components | 09-18-5061 | 14 |
|
$11.2000 / $12.6000 | Buy Now |
Part Details for 09-18-5061
09-18-5061 CAD Models
09-18-5061 Part Data Attributes
|
09-18-5061
Molex
Buy Now
Datasheet
|
Compare Parts:
09-18-5061
Molex
Rectangular Power Connector, 6 Contact(s), Male and Female, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 03-09-1063 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |