Part Details for 09-26-1200 by Molex
Overview of 09-26-1200 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 09-26-1200
09-26-1200 CAD Models
09-26-1200 Part Data Attributes
|
09-26-1200
Molex
Buy Now
Datasheet
|
Compare Parts:
09-26-1200
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for 09-26-1200
This table gives cross-reference parts and alternative options found for 09-26-1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-26-1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51067-1202 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 09-26-1200 vs 51067-1202 |
51067-1201 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 09-26-1200 vs 51067-1201 |
51067-1204 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 09-26-1200 vs 51067-1204 |
26-32-9123 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 09-26-1200 vs 26-32-9123 |
51067-1206 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 09-26-1200 vs 51067-1206 |
09-27-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 09-26-1200 vs 09-27-1200 |
3-172426-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 09-26-1200 vs 3-172426-2 |
1-147396-1 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 09-26-1200 vs 1-147396-1 |
9-172426-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 09-26-1200 vs 9-172426-2 |
1-172426-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 09-26-1200 vs 1-172426-2 |