Part Details for 09-28012-K07-185 by MELTRIC Corporation
Overview of 09-28012-K07-185 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87628012A | Renesas Electronics Corporation | OCTAL D REGISTER | |
10158828-01221LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD RECEPTACLE | |
10158828-01241LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD RECEPTACLE |
Price & Stock for 09-28012-K07-185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257001
|
RS | PNHT INLET METAL SIZE 1 2P+G 30A 250 VAC SPARE POSITION HIGH TEMPERATURE | Meltric 09-28012-K07-185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$351.8600 | RFQ |