Part Details for 09-28015-K07-185 by MELTRIC Corporation
Overview of 09-28015-K07-185 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68428-015LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 30 positions, 2.54mm (0.100in) Pitch. | |
TMS320F28015PZS | Texas Instruments | 32-Bit Digital Signal Controller with Flash 100-LQFP -40 to 125 | |
TMS320F28015PZA | Texas Instruments | 32-Bit Digital Signal Controller with Flash 100-LQFP -40 to 85 |
Price & Stock for 09-28015-K07-185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257003
|
RS | PNHT INLET METAL SIZE 1 IP 44 1P+N+G 30A 125 VAC 60 Hz HIGH TEMPERATURE | Meltric 09-28015-K07-185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$351.8600 | RFQ |