Part Details for 09-28032-K14-185 by MELTRIC Corporation
Overview of 09-28032-K14-185 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-28032-K14-185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257006
|
RS | PNHT INLET METAL SIZE 1 IP 44 2P+G 30A 600 VAC 60 Hz HIGH TEMPERATURE | Meltric 09-28032-K14-185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$351.8600 | RFQ |