Part Details for 09-28033-K04-185-SS-P8 by MELTRIC Corporation
Overview of 09-28033-K04-185-SS-P8 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-28033-K04-185-SS-P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257010
|
RS | PNHT INLET METAL SIZE 1 IP 44 3P, G 30A 480 VAC 60 Hz | Meltric 09-28033-K04-185-SS-P8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$524.8800 | RFQ |