Part Details for 09-3106-00-03 by Franz Binder GmbH & Co
Overview of 09-3106-00-03 by Franz Binder GmbH & Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-3106-00-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0345
|
Newark | Circular Connector, 3 Contact(S), Female Rohs Compliant: Yes |Binder 09-3106-00-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 / $18.5800 | Buy Now |
DISTI #
82AC3946
|
Newark | Sensor Cord, 3P M5 Rcpt-Free End, 200Mm, Connector To Connector:M5 Straight Receptacle To Free End, Cable Length - Metric:200Mm, Cable Length - Imperial:7.9", Product Range:707 Series, Svhc:No Svhc (27-Jun-2018), Connector Type A:M5 Rohs Compliant: Yes |Binder 09-3106-00-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $18.4800 | Buy Now |
|
Onlinecomponents.com | M5 Female panel mount connector, Contacts: 3, unshielded, single wires, IP67 RoHS: Compliant |
24 Partner Stock |
|
$9.7000 / $17.6600 | Buy Now |
|
CDM Electronics | Female RECPs pigtails 0.14 mm2 leads Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2949522
|
element14 Asia-Pacific | SENSOR CORD, 3P M5 RCPT-FREE END, 200MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.5296 / $12.7762 | Buy Now |
DISTI #
2949522
|
Farnell | SENSOR CORD, 3P M5 RCPT-FREE END, 200MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$14.6298 / $16.2539 | Buy Now |
|
Master Electronics | M5 Female panel mount connector, Contacts: 3, unshielded, single wires, IP67 RoHS: Compliant |
24 Partner Stock |
|
$9.7000 / $17.6600 | Buy Now |