Part Details for 09-3111-86-04 by Franz Binder GmbH & Co
Overview of 09-3111-86-04 by Franz Binder GmbH & Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-3111-86-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4186
|
Newark | Plug, Panel, Flying Lead, 4Way, Connector To Connector:M5 Sensor Plug To Free End, No. Of Positions:4Ways, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm, Jacket Colour:-, Product Range:-, Svhc:Lead (27-Jun-2018), Cable Rohs Compliant: Yes |Binder 09-3111-86-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$14.8400 / $19.0300 | Buy Now |
|
Onlinecomponents.com | M5 Male panel mount connector, Contacts: 4, unshielded, single wires, IP67, front fastened RoHS: Compliant | 0 |
|
$9.7300 / $21.9700 | Buy Now |
|
CDM Electronics | Male RECPs pigtails 3/4 x 0.14 mm2 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
1437626
|
element14 Asia-Pacific | PLUG, PANEL, FLYING LEAD, 4WAY RoHS: Compliant Min Qty: 1 Container: Each | 59 |
|
$7.8376 / $8.6723 | Buy Now |
DISTI #
1437626
|
Farnell | PLUG, PANEL, FLYING LEAD, 4WAY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 59 |
|
$11.2244 / $16.7989 | Buy Now |