Part Details for 09-3403-81-03 by Franz Binder GmbH & Co
Overview of 09-3403-81-03 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-3403-81-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3956
|
Newark | Sensor Conn, Plug, 3Pos, M8, Panel, Product Range:768/718 Series, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:3Contacts, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Binder 09-3403-81-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$6.7000 / $8.5900 | Buy Now |
|
Onlinecomponents.com | M8 Male panel mount connector, Contacts: 3, unshielded, THT, IP67, UL, front fastened RoHS: Compliant | 0 |
|
$4.3200 / $8.9700 | Buy Now |
|
CDM Electronics | Male RECP rear-mounting contacts Package Multiple: 1 | 0 |
|
RFQ |