Part Details for 09-3431-90-04 by Franz Binder GmbH & Co
Overview of 09-3431-90-04 by Franz Binder GmbH & Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-3431-90-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Male socket, front fastened, dip solder, PG 9 Pole 4 RoHS: Compliant |
300 In Stock |
|
$7.3200 / $16.5100 | Buy Now |
DISTI #
61696530
|
Verical | Conn M12Circular M 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 4 Package Multiple: 2 Date Code: 2213 | Americas - 300 |
|
$9.3087 / $21.2758 | Buy Now |
DISTI #
77794209
|
Verical | Conn M12Circular M 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 8 Package Multiple: 1 | Americas - 24 |
|
$9.7164 / $10.5802 | Buy Now |
|
CDM Electronics | Male RECP rear-mounting PG9 pins Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Male socket, front fastened, dip solder, PG 9 Pole 4 RoHS: Compliant |
300 In Stock |
|
$7.3200 / $16.5100 | Buy Now |