Part Details for 09-3442-700-05 by Franz Binder GmbH & Co
Overview of 09-3442-700-05 by Franz Binder GmbH & Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-3442-700-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Wire Lead 0.219m 24AWG Sensor Connector 5 POS F Solder RoHS: Compliant |
3 In Stock |
|
$10.7000 / $19.4800 | Buy Now |
DISTI #
77580302
|
Verical | Cable Assembly Circular 0.2m 24AWG M12 Circular 5 Straight Min Qty: 5 Package Multiple: 1 | Americas - 42 |
|
$13.2083 / $14.6429 | Buy Now |
|
CDM Electronics | Female socket M16x1.5 wire leads Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly Wire Lead 0.219m 24AWG Sensor Connector 5 POS F Solder RoHS: Compliant |
3 In Stock |
|
$10.7000 / $19.4800 | Buy Now |