Part Details for 09-4219-150-07 by Franz Binder GmbH & Co
Overview of 09-4219-150-07 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4219CDHC-5#TRPBF | Analog Devices | 5A Int Hot Swap Cntr | |
LTC4219IDHC-12#PBF | Analog Devices | 5A Int Hot Swap Cntr | |
LTC4219CDHC-12#TRPBF | Analog Devices | 5A Int Hot Swap Cntr |
Price & Stock for 09-4219-150-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3972
|
Newark | Circular Connector, Plug, 7Pos, Panel, Product Range:692/693 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Screw Pin, Coupling Style:Threaded, Connector Body Material:Pur Rohs Compliant: Yes |Binder 09-4219-150-07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$15.6700 / $20.1000 | Buy Now |
|
Onlinecomponents.com | RD24 Male panel mount connector, Contacts: 6+PE, unshielded, screw clamp, IP67, UL, ESTI+, VDE, central fixing RoHS: Compliant | 0 |
|
$9.5400 / $21.5400 | Buy Now |