-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8231
|
Newark | Connector, Rcpt, 9Pos, 1Row, 3.96Mm, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Kk 396 41815 Series Rohs Compliant: Yes |Molex 09-48-1094 Min Qty: 1386 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
0009481094
|
Avnet Americas | Conn Socket Strip RCP 9 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009481094) RoHS: Compliant Min Qty: 2772 Package Multiple: 693 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$1.2489 / $1.5046 | Buy Now |
DISTI #
538-09-48-1094
|
Mouser Electronics | Headers & Wire Housings 9 POS RECEPT .156 R/A PCB TIN RoHS: Compliant | 1693 |
|
$1.0600 / $1.6400 | Buy Now |
DISTI #
71453207
|
RS | KK 156 PCB Assy RtAn 09 Ckts Tin | Molex Incorporated 09-48-1094 RoHS: Not Compliant Min Qty: 1386 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.8500 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 9 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant | 0 |
|
$1.0700 / $1.2100 | Buy Now |
DISTI #
Molex 09-48-1094
|
PEI Genesis | Board Connector, Contact | 1232 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-48-1094
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-1094
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, STACKED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.7792 N |
This table gives cross-reference parts and alternative options found for 09-48-1094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-1094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51067-0900 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Molex | 09-48-1094 vs 51067-0900 |
26-03-4106 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator | Molex | 09-48-1094 vs 26-03-4106 |
26-03-4102 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator | Molex | 09-48-1094 vs 26-03-4102 |