There are no models available for this part yet.
Overview of 09-48-2073 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2073B-H | Analog Devices | LTC6906 Silicon Oscillator D | |
DC2073B-J | Analog Devices | LTC6908-1 Silicon Oscillator D | |
DC2073B-A | Analog Devices | LTC6905 Silicon Oscillator Dem |
Price & Stock for 09-48-2073 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90M3118
|
Newark | Header Connector, pcb Mount, plug,7 Contacts, skt,0.156 Pitch, pc Tail Terminal, locking |Molex 09-48-2073 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.0900 | Buy Now | |
DISTI #
54H6601
|
Newark | Header Connector, pcb Mount, plug,7 Contacts, skt,0.156 Pitch, pc Tail Terminal, locking |Molex 09-48-2073 RoHS: Not Compliant Min Qty: 847 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.3100 | Buy Now | |
DISTI #
0009482073
|
Avnet Americas | Conn Socket Strip RCP 7 POS 3.96mm Solder ST Thru-Hole Tray - Bulk (Alt: 0009482073) RoHS: Compliant Min Qty: 847 Package Multiple: 847 Container: Bulk | 0 |
|
$0.8817 | Buy Now | |
DISTI #
538-09-48-2073
|
Mouser Electronics | Headers & Wire Housings KK 156 PCB Assy Top 07 Ckts Tin RoHS: Compliant | 3 |
|
$0.9200 / $1.9900 | Buy Now | |
Onlinecomponents.com | Conn Socket Strip RCP 7 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant | 0 |
|
$0.6700 / $1.0600 | Buy Now | ||
Quest Components | 7 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3094 |
|
$0.8426 / $2.0063 | Buy Now | ||
DISTI #
09-48-2073
|
TTI | Headers & Wire Housings KK 156 PCB Assy Top 07 Ckts Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 847 Package Multiple: 847 Container: Tray | Americas - 0 |
|
$0.9100 / $1.0100 | Buy Now | |
DISTI #
10150380
|
TestEquity LLC | Molex 09-48-2073 Headers & Wire Housings, KK 156 Pcb Assembly, Top 07 Circuit,s Tin | 0 |
|
$1.1500 | Buy Now |
CAD Models for 09-48-2073 by Molex
Part Data Attributes for 09-48-2073 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
KK, TOP ENTRY, STACKED
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.449 inch
|
Body Length
|
1.088 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
6 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
9.7856 N
|
Insulation Resistance
|
50000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.156 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
FRICTION LOCK
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.175 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
3.753 N
|