Part Details for 09-48-2080 by Molex
Overview of 09-48-2080 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 09-48-2080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M3121
|
Newark | Kk 156 Pcb Assy Rtan 08 Ckts Tin |Molex 09-48-2080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1017 |
|
$0.8360 / $1.6800 | Buy Now |
DISTI #
54H6605
|
Newark | Kk 156 Pcb Assy Rtan 08 Ckts Tin |Molex 09-48-2080 Min Qty: 1540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7810 | Buy Now |
DISTI #
0009482080
|
Avnet Americas | Conn Socket Strip RCP 8 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009482080) RoHS: Compliant Min Qty: 1540 Package Multiple: 770 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.5652 / $0.9053 | Buy Now |
DISTI #
538-09-48-2080
|
Mouser Electronics | Headers & Wire Housings KK 156 PCB Assy RtAn 08 Ckts Tin RoHS: Compliant | 398 |
|
$0.7070 / $1.7200 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 8 POS 3.96mm Solder RA Thru-Hole Tray RoHS: Compliant |
1017 Partner Stock |
|
$0.4784 / $0.7446 | Buy Now |
DISTI #
0009482080
|
Avnet Americas | Conn Socket Strip RCP 8 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009482080) RoHS: Compliant Min Qty: 1540 Package Multiple: 770 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.5652 / $0.9053 | Buy Now |
DISTI #
0009482080
|
Avnet Americas | Conn Socket Strip RCP 8 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009482080) RoHS: Compliant Min Qty: 1540 Package Multiple: 770 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.5652 / $0.9053 | Buy Now |
DISTI #
Molex 09-48-2080
|
PEI Genesis | Board Connector, Contact | 1017 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip RCP 8 POS 3.96mm Solder RA Thru-Hole Tray RoHS: Compliant |
1017 Partner Stock |
|
$0.4784 / $0.7446 | Buy Now |
Part Details for 09-48-2080
09-48-2080 CAD Models
09-48-2080 Part Data Attributes
|
09-48-2080
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-2080
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | KK, STACKED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 09-48-2080
This table gives cross-reference parts and alternative options found for 09-48-2080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-2080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0147 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | 09-48-2080 vs 70430-0147 |
50-57-9708 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 09-48-2080 vs 50-57-9708 |
0510210800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 09-48-2080 vs 0510210800 |
501568-0887 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 09-48-2080 vs 501568-0887 |
70430-0497 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 09-48-2080 vs 70430-0497 |
0014600084 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 09-48-2080 vs 0014600084 |
022-15-2085 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 09-48-2080 vs 022-15-2085 |
0014600082 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 09-48-2080 vs 0014600082 |
0014563088 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 09-48-2080 vs 0014563088 |
0014600083 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 09-48-2080 vs 0014600083 |