Part Details for 09-48-2106 by Molex
Overview of 09-48-2106 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-48-2106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M3139
|
Newark | Header Connector,pcb Mount,plug,10 Contacts,skt,0.156 Pitch,pc Tail Terminal,locking |Molex 09-48-2106 Min Qty: 1232 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
54H6624
|
Newark | Header Connector,pcb Mount,plug,10 Contacts,skt,0.156 Pitch,pc Tail Terminal,locking |Molex 09-48-2106 Min Qty: 1232 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
538-09-48-2106
|
Mouser Electronics | Headers & Wire Housings KK 156 PCB Assy Bott 10 Ckt Tin RoHS: Compliant | 0 |
|
$1.0400 / $1.8200 | Order Now |
|
Onlinecomponents.com | Connector Receptacle - Female Socket - 10 Position - 0.156" (3.96mm) Pitch - 600V - 4A - Through Hole. RoHS: Compliant | 0 |
|
$1.1000 | Buy Now |
Part Details for 09-48-2106
09-48-2106 CAD Models
09-48-2106 Part Data Attributes:
|
09-48-2106
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-2106
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, BOTTOM ENTRY, STACKED | |
Body Breadth | 0.411 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3782 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |
Alternate Parts for 09-48-2106
This table gives cross-reference parts and alternative options found for 09-48-2106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-2106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F28-10-C | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, | Pancon Corporation | 09-48-2106 vs CE100F28-10-C |
1-644038-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Red Insulator, Receptacle | TE Connectivity | 09-48-2106 vs 1-644038-0 |
44812-0048 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 09-48-2106 vs 44812-0048 |
1-641239-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 09-48-2106 vs 1-641239-0 |
44812-0028 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 09-48-2106 vs 44812-0028 |
CT100F22-10-C | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | 09-48-2106 vs CT100F22-10-C |