-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H8560
|
Newark | Transistor Socket, 3Pos, 2.54Mm, No. Of Contacts:3Contacts, Connector Type:Transistor Socket, Pitch Spacing:2.54Mm, Product Range:2512 Series, Row Pitch:-, Contact Material:Brass, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Molex 09-48-3031 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Transistor Socket SKT 3 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant |
81 In Stock |
|
$4.2700 / $4.9800 | Buy Now |
|
Master Electronics | Conn Transistor Socket SKT 3 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant |
81 In Stock |
|
$4.2700 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-48-3031
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-3031
Molex
IC Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Manufacturer Series | 2512 |