-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9973
|
Newark | Connector, Rcpt, 8Pos, 1Row, 3.96Mm, Pitch Spacing:3.96Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:Kk 396 41815 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Molex 09-48-4088 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1640 |
|
$1.4800 / $2.3400 | Buy Now |
DISTI #
99AC9868
|
Newark | Connector, Rcpt, 8Pos, 1Row, 3.96Mm, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Kk 396 41815 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 09-48-4088 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.4000 | Buy Now |
DISTI #
538-09-48-4088
|
Mouser Electronics | Headers & Wire Housings 8 POS RECEPT .156 TOP PCB TIN RoHS: Compliant | 770 |
|
$1.0900 / $2.2100 | Buy Now |
DISTI #
71453330
|
RS | KK 156 PCB Assy Top 08 Ckts Tin | Molex Incorporated 09-48-4088 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.5500 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 8 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
1640 Partner Stock |
|
$0.6320 / $1.0300 | Buy Now |
DISTI #
MOL09-48-4088
|
Interstate Connecting Components | KK 156 PCB ASSY TOP 08 CKTS IN | 593 |
|
$0.9005 / $1.0355 | Buy Now |
DISTI #
Molex 09-48-4088
|
PEI Genesis | Board Connector, Contact | 1640 |
|
Buy Now | |
DISTI #
0009484088
|
Avnet Asia | Conn Socket Strip RCP 8 POS 3.96mm Solder ST Thru-Hole Tray (Alt: 0009484088) RoHS: Compliant Min Qty: 5720 Package Multiple: 5720 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$0.6300 / $0.9600 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 8 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
1640 Partner Stock |
|
$0.6320 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-48-4088
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-4088
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, TOP ENTRY, STACKED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.092 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9198 N |
This table gives cross-reference parts and alternative options found for 09-48-4088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-4088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-01-1089 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle | Molex | 09-48-4088 vs 26-01-1089 |