-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Friction Ramp, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M3198
|
Newark | Header Connector, pcb Mount, recept,12 Contacts, skt,0.156 Pitch, pc Tail Terminal, polarized Lck |Molex 09-48-4128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47580 |
|
$2.8300 / $4.1100 | Buy Now |
DISTI #
99AC9872
|
Newark | Connector, Rcpt, 12Pos, 1Row, 3.96Mm, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Connector Mounting:Through Hole Mount, Product Range:Kk 396 41815 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 09-48-4128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $4.0300 | Buy Now |
DISTI #
538-09-48-4128
|
Mouser Electronics | Headers & Wire Housings 12 POS RECEPT .156 TOP PCB TIN RoHS: Compliant | 182 |
|
$2.0900 / $3.8700 | Buy Now |
DISTI #
71453350
|
RS | KK 156 PCB Assy Top 12 Ckts Tin | Molex Incorporated 09-48-4128 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.9300 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 12 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
43488 Partner Stock |
|
$1.1400 / $1.9500 | Buy Now |
DISTI #
16845815
|
Verical | Conn Socket Strip RCP 12 POS 3.96mm Solder ST Top Entry Thru-Hole KK Tray RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 47580 |
|
$1.0200 / $1.9400 | Buy Now |
DISTI #
77317755
|
Verical | Conn Socket Strip RCP 12 POS 3.96mm Solder ST Top Entry Thru-Hole KK Tray RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 308 |
|
$1.7681 / $1.8485 | Buy Now |
DISTI #
Molex 09-48-4128
|
PEI Genesis | Board Connector, Contact | 43796 |
|
Buy Now | |
DISTI #
3049457
|
element14 Asia-Pacific | CONNECTOR, RCPT, 12POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1215 / $4.0878 | Buy Now |
DISTI #
3049457
|
Farnell | CONNECTOR, RCPT, 12POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 1 Days Container: Each | 0 |
|
$2.2436 / $4.3493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-48-4128
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-4128
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Friction Ramp, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, TOP ENTRY, STACKED | |
Body Breadth | 0.468 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.716 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9198 N |
This table gives cross-reference parts and alternative options found for 09-48-4128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-4128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51067-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Molex | 09-48-4128 vs 51067-1200 |