Part Details for 09-48-5080 by Molex
Overview of 09-48-5080 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for 09-48-5080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H6764
|
Newark | Kk 156 Pcb Assy Bottom 08 Ckt Gold |Molex 09-48-5080 RoHS: Not Compliant Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $1.9000 | Buy Now |
Part Details for 09-48-5080
09-48-5080 CAD Models
09-48-5080 Part Data Attributes
|
09-48-5080
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-5080
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | BOTTOM ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 09-48-5080
This table gives cross-reference parts and alternative options found for 09-48-5080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-5080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95821-108B0 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 09-48-5080 vs 95821-108B0 |
A-7674-D8M502A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 09-48-5080 vs A-7674-D8M502A |
09-76-1080 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | Molex | 09-48-5080 vs 09-76-1080 |
A-7674-D8L102A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 09-48-5080 vs A-7674-D8L102A |
22-42-4082 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 09-48-5080 vs 22-42-4082 |
26-16-6083 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 09-48-5080 vs 26-16-6083 |
0022456081 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 09-48-5080 vs 0022456081 |
502494-0809 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 09-48-5080 vs 502494-0809 |
65039-250 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 09-48-5080 vs 65039-250 |
95241-316 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 09-48-5080 vs 95241-316 |