Part Details for 09-4840-80-14 by Binder UK Ltd
Overview of 09-4840-80-14 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3484(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 16A 125Mohm Mp-3Z/To-252 | |
75844-840-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 09-4840-80-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-4840-80-14
|
TME | Connector: circular, 440, 32V, PIN: 14, socket, female, soldering Min Qty: 1 | 0 |
|
$16.4300 / $23.4600 | RFQ |