-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Crimp Terminal, Friction Ramp, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9874
|
Newark | Connector, Rcpt, 10Pos, 1Row, 3.96Mm, Product Range:Spox 5195, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:3.96Mm, For Use With:5194 Crimp Terminal, Contact Termination Type:Crimp, No. Of Contacts:10Contacts Rohs Compliant: Yes |Molex 09-50-1101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$0.6200 / $0.9500 | Buy Now |
DISTI #
0009501101
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009501101) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4089 / $0.4947 | Buy Now |
DISTI #
99AC9874
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST Bag - Bulk (Alt: 99AC9874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$0.6380 / $0.9340 | Buy Now |
DISTI #
538-09-50-1101
|
Mouser Electronics | Headers & Wire Housings 10CKT 3.96MM SPOX HO HOUSING 519510 RoHS: Compliant | 5827 |
|
$0.4110 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
630 Partner Stock |
|
$0.3570 / $0.4810 | Buy Now |
|
Quest Components | 156 |
|
$0.7265 / $1.4530 | Buy Now | |
DISTI #
0009501101
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009501101) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4089 / $0.4947 | Buy Now |
DISTI #
99AC9874
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST Bag - Bulk (Alt: 99AC9874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$0.6380 / $0.9340 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
3048825
|
element14 Asia-Pacific | CONNECTOR, RCPT, 10POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 1 Container: Each | 205 |
|
$0.4127 / $0.8654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-1101
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-1101
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Crimp Terminal, Friction Ramp, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.289 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.604 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 09-50-1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929850-01-10-30 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 09-50-1101 vs 929850-01-10-30 |
SSW-110-02-G-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1101 vs SSW-110-02-G-S |
929850-01-10-30 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | 3M Interconnect | 09-50-1101 vs 929850-01-10-30 |
SMM-110-01-S-S-P | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 09-50-1101 vs SMM-110-01-S-S-P |
SSM-110-L-SV-TR | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1101 vs SSM-110-L-SV-TR |
SSW-110-03-S-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1101 vs SSW-110-03-S-S-RA |
SSW-110-22-SM-S-VS | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 09-50-1101 vs SSW-110-22-SM-S-VS |
1-1744417-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 09-50-1101 vs 1-1744417-0 |
SSW-110-22-F-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1101 vs SSW-110-22-F-S |