-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Crimp Terminal, Friction Ramp, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9875
|
Newark | Wtb Housing, Rcpt, 12Pos, 1Row, 3.96Mm, Product Range:Spox 5195, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:3.96Mm, For Use With:5194 Crimp Terminal, Contact Termination Type:Crimp, No. Of Contacts:12Contacts Rohs Compliant: Yes |Molex 09-50-1121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 / $1.1400 | Buy Now |
DISTI #
0009501121
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009501121) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4906 / $0.5937 | Buy Now |
DISTI #
538-09-50-1121
|
Mouser Electronics | Headers & Wire Housings 3.96MM 12P CRIMP HSG FEM W/FRCTN LCK RoHS: Compliant | 3477 |
|
$0.4420 / $0.8200 | Buy Now |
DISTI #
70345651
|
RS | SPOX Series 3.96mm Pitch 12 Way 1 Row Female Straight PCB Housing 5196 | Molex Incorporated 09-50-1121 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.9900 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
15294 Partner Stock |
|
$0.3713 / $0.4784 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
09-50-1121
|
TTI | Headers & Wire Housings 3.96MM 12P CRIMP HSG FEM W/FRCTN LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1600 In Stock |
|
$0.4320 | Buy Now |
DISTI #
0009501121
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009501121) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4906 / $0.5937 | Buy Now |
DISTI #
0009501121
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009501121) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4906 / $0.5937 | Buy Now |
DISTI #
Molex 09-50-1121
|
PEI Genesis | Board Connector, Contact | 15494 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-1121
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-1121
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Crimp Terminal, Friction Ramp, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.289 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.916 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 09-50-1121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-1121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-112-02-S-S-RA | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1121 vs SSW-112-02-S-S-RA |
SMH-112-02-SM-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE | Samtec Inc | 09-50-1121 vs SMH-112-02-SM-S |
SSM-112-S-SV-TR | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1121 vs SSM-112-S-SV-TR |
SMM-112-01-S-S-P | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 09-50-1121 vs SMM-112-01-S-S-P |
SSM-112-S-SV | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1121 vs SSM-112-S-SV |
SSM-112-L-SV | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1121 vs SSM-112-L-SV |
SSW-112-06-T-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1121 vs SSW-112-06-T-S |
SSW-112-06-S-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1121 vs SSW-112-06-S-S |
SSW-112-04-F-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1121 vs SSW-112-04-F-S |
SSW-112-02-G-S-RA | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1121 vs SSW-112-02-G-S-RA |