-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4189
|
Newark | Connector, Rcpt, 5Pos, 1Row, 3.96Mm, Pitch Spacing:3.96Mm, No. Of Contacts:5Contacts, Gender:Receptacle, Product Range:Kk 396 2139 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Rohs Compliant: Yes |Molex 09-50-3051 (Alternate Part Number: 800753614031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14418 |
|
$0.1860 / $0.3290 | Buy Now |
DISTI #
26AC5665
|
Newark | 156 Kk Term Hsg W/Ramp Nylon 5Ckt Rohs Compliant: Yes |Molex 09-50-3051 (Alternate Part Number: 800753614031 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 27014 |
|
$0.1860 | Buy Now |
DISTI #
538-09-50-3051
|
Mouser Electronics | Headers & Wire Housings HSG 5P W/LKG RAMP UL94V-2 RoHS: Compliant | 20398 |
|
$0.1110 / $0.3100 | Buy Now |
|
Bisco Industries | 2101 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
23939 Partner Stock |
|
$0.1040 / $0.1183 | Buy Now |
|
Bristol Electronics | 5114 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 5 Contacts, Socket, 0.156 Pitch, Polarized Lock | 2442 |
|
$0.1190 / $0.2745 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 5 Contacts, Socket, 0.156 Pitch, Polarized Lock | 3832 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 5 Contacts, Socket, 0.156 Pitch, Polarized Lock | 20 |
|
$0.3150 / $0.6300 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 5 Contacts, Socket, 0.156 Pitch, Polarized Lock | 18 |
|
$0.3150 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-3051
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-3051
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-52-0072; 08-52-0071; 08-58-0122; 08-58-0121; 08-65-0115, POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.776 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 09-50-3051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-3051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-50-3076 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, | Molex | 09-50-3051 vs 09-50-3076 |