-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Polarized Lck, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H6898
|
Newark | Connector, Rcpt, 3Pos, 1Row, 3.96Mm, Product Range:Kk 396 41695, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:3.96Mm, For Use With:797582145, 797582146 Crimp Terminals, Body Material:Pbt Polyester, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 09-50-8031 (Alternate Part Number: 800753613782 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19735 |
|
$0.0530 | Buy Now |
DISTI #
74AC2358
|
Newark | Connector, Rcpt, 3Pos, 1Row, 3.96Mm, Pitch Spacing:3.96Mm, No. Of Contacts:3Contacts, Gender:Receptacle, Product Range:Kk 396 41695 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Rohs Compliant: Yes |Molex 09-50-8031 (Alternate Part Number: 800753613782 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.2040 | Buy Now |
DISTI #
26AC5669
|
Newark | Kk 156 Crimp Housing Ramp 03 Ckt Rohs Compliant: Yes |Molex 09-50-8031 (Alternate Part Number: 800753613782 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 / $0.2160 | Buy Now |
DISTI #
0009508031
|
Avnet Americas | Conn Housing RCP 3 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009508031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 24346 |
|
$0.1298 / $0.1821 | Buy Now |
DISTI #
54H6898
|
Avnet Americas | Conn Housing RCP 3 POS 3.96mm Crimp ST Bag - Bulk (Alt: 54H6898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 19735 Partner Stock |
|
$0.1290 / $0.2230 | Buy Now |
DISTI #
538-09-50-8031
|
Mouser Electronics | Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-0 RoHS: Compliant | 43285 |
|
$0.0730 / $0.2000 | Buy Now |
|
Bisco Industries | 474 |
|
$0.2428 / $0.8599 | Buy Now | |
|
Onlinecomponents.com | Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
19664 Partner Stock |
|
$0.0745 / $0.1020 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3131 |
|
$0.4563 / $1.7550 | Buy Now |
DISTI #
1960935
|
Jameco Electronics | Connector Housing Receptacle 3 Position 3.96mm Pitch Straight Bag Min Qty: 10 Container: Each | 891 |
|
$0.1100 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-8031
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-8031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Polarized Lck, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, COMPATIBLE CONTACTS: 08-52-0072; 08-52-0132; 08-52-0113, POLARIZED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.502 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09-50-8031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-8031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-103-02-T-S-RA-LL | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8031 vs SSQ-103-02-T-S-RA-LL |
SSW-103-21-G-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8031 vs SSW-103-21-G-S |
SSQ-103-01-G-S-LL | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8031 vs SSQ-103-01-G-S-LL |
SMH-103-02-L-S-FR | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 09-50-8031 vs SMH-103-02-L-S-FR |
MMS-103-02-F-SV-FR | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 09-50-8031 vs MMS-103-02-F-SV-FR |
SSW-103-01-L-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8031 vs SSW-103-01-L-S |
65059-203LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.15 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 09-50-8031 vs 65059-203LF |
SSQ-103-01-S-S-LL | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 09-50-8031 vs SSQ-103-01-S-S-LL |
SSW-103-22-G-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8031 vs SSW-103-22-G-S |
67096-003LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 09-50-8031 vs 67096-003LF |