-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Friction Ramp, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T4825
|
Newark | Connector, Rcpt, 4Pos, 1Row, 3.96Mm, Pitch Spacing:3.96Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Kk 396 41695 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Rohs Compliant: Yes |Molex 09-50-8041 (Alternate Part Number: 800754227681 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11311 |
|
$0.1510 / $0.2760 | Buy Now |
DISTI #
38C8788
|
Newark | Connector, Rcpt, 4Pos, 1Row, 3.96Mm, Product Range:Kk 396 41695, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:3.96Mm, For Use With:797582145, 797582146 Crimp Terminals, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 09-50-8041 (Alternate Part Number: 800754227681 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$0.1510 / $0.2760 | Buy Now |
DISTI #
28AC6333
|
Newark | Kk 156 Crimp Housing Ramp 04 Ckt Rohs Compliant: Yes |Molex 09-50-8041 (Alternate Part Number: 800754227681 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 / $0.2600 | Buy Now |
DISTI #
538-09-50-8041
|
Mouser Electronics | Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-0 RoHS: Compliant | 14312 |
|
$0.0960 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
6748 Partner Stock |
|
$0.0928 / $0.1244 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 42 |
|
$1.0969 / $1.6875 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.156 Pitch, Polarized Lock | 95 |
|
$0.1420 / $0.2130 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.156 Pitch, Polarized Lock | 84 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.156 Pitch, Polarized Lock | 33 |
|
$1.1250 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-8041
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-8041
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Friction Ramp, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, COMPATIBLE CONTACTS: 08-52-0072; 08-52-0132; 08-52-0113, POLARIZED | |
Body Breadth | 0.318 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.658 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09-50-8041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-8041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-104-22-G-S-RA | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8041 vs SSW-104-22-G-S-RA |
SSM-104-S-SV | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8041 vs SSM-104-S-SV |
HCSS-04-S-04.00-01-N | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 09-50-8041 vs HCSS-04-S-04.00-01-N |
SSW-104-01-L-S | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8041 vs SSW-104-01-L-S |
SSW-104-03-S-S-RA | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8041 vs SSW-104-03-S-S-RA |
SSW-104-06-G-S-LL | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 09-50-8041 vs SSW-104-06-G-S-LL |
SSM-104-L-SV-TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8041 vs SSM-104-L-SV-TR |
SSW-104-06-S-S-LL | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 09-50-8041 vs SSW-104-06-S-S-LL |
68617-604-LF | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 09-50-8041 vs 68617-604-LF |
SSM-104-S-SV-TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8041 vs SSM-104-S-SV-TR |