-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Polarized Lck, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9892
|
Newark | Connector, Rcpt, 11Pos, 1Row, 3.96Mm, Product Range:Kk 396 41695, Gender:Receptacle, No. Of Positions:11Positions, Pitch Spacing:3.96Mm, For Use With:797582145, 797582146 Crimp Terminals, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 09-50-8113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8186 |
|
$0.5630 / $0.8160 | Buy Now |
DISTI #
25M6668
|
Newark | Header Connector,cable Mount,plug,11 Contacts,skt,0.156 Pitch,polarized Lck Rohs Compliant: Yes |Molex 09-50-8113 Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5060 | Buy Now |
DISTI #
0009508113
|
Avnet Americas | Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508113) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4203 | Buy Now |
DISTI #
99AC9892
|
Avnet Americas | Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 99AC9892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 761 Partner Stock |
|
$0.5560 / $0.8320 | Buy Now |
DISTI #
538-09-50-8113
|
Mouser Electronics | Headers & Wire Housings HSG 11P W/RAMP/RIBS RoHS: Compliant | 1336 |
|
$0.3830 / $0.7700 | Buy Now |
DISTI #
71453428
|
RS | KK 156 Crimp Housing Pol Ramp 11 Ckt | Molex Incorporated 09-50-8113 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3970 / $0.5670 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
7600 Partner Stock |
|
$0.2897 / $0.3774 | Buy Now |
DISTI #
09-50-8113
|
TTI | Headers & Wire Housings HSG 11P W/RAMP/RIBS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.2880 / $0.3630 | Buy Now |
DISTI #
0009508113
|
Avnet Americas | Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508113) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4203 | Buy Now |
DISTI #
99AC9892
|
Avnet Americas | Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 99AC9892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 761 Partner Stock |
|
$0.5560 / $0.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-8113
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-8113
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Polarized Lck, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.625 inch | |
Body Length | 1.75 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | PLASTIC | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.641 N |