-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9893
|
Newark | Connector, Rcpt, 12Pos, 1Row, 3.96Mm, Product Range:Kk 396 41695, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:3.96Mm, For Use With:797582145, 797582146 Crimp Terminals, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 09-50-8120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.0810 | Buy Now |
DISTI #
538-09-50-8120
|
Mouser Electronics | Headers & Wire Housings 3.96MM CRIMP HOUSING 12 POS RoHS: Compliant | 2351 |
|
$0.2940 / $0.6300 | Buy Now |
DISTI #
71453432
|
RS | KK 156 Crimp Housing 12 Ckt | Molex Incorporated 09-50-8120 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3570 / $0.5100 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
10209 Partner Stock |
|
$0.2611 / $0.3397 | Buy Now |
DISTI #
16845873
|
Verical | Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 184 Package Multiple: 1 | Americas - 10209 |
|
$0.2840 / $0.3400 | Buy Now |
|
Quest Components | 99 |
|
$0.9015 / $1.8030 | Buy Now | |
DISTI #
MOL09-50-8120
|
Interstate Connecting Components | KK 156 CRIMP HOUSING 12 CKT | 2193 |
|
$0.3202 / $0.3521 | Buy Now |
DISTI #
Molex 09-50-8120
|
PEI Genesis | Board Connector, Contact | 10209 |
|
Buy Now | |
DISTI #
3048845
|
element14 Asia-Pacific | CONNECTOR, RCPT, 12POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 1 Container: Each | 637 |
|
$0.3393 / $0.5245 | Buy Now |
DISTI #
3048845
|
Farnell | CONNECTOR, RCPT, 12POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 637 |
|
$0.2649 / $0.5123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-8120
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-8120
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.625 inch | |
Body Length | 1.906 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
This table gives cross-reference parts and alternative options found for 09-50-8120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-8120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F26-12-R | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 09-50-8120 vs CE100F26-12-R |
50-57-9512 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 09-50-8120 vs 50-57-9512 |
51163-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 09-50-8120 vs 51163-1200 |
1903611-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.062 inch Pitch, Locking, Natural Insulator | TE Connectivity | 09-50-8120 vs 1903611-1 |
CE100F24-12-C | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 09-50-8120 vs CE100F24-12-C |
14-56-2122 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 09-50-8120 vs 14-56-2122 |
2-1903611-6 | HEADER CONNECTOR,CABLE MNT,12 CONTACTS,SKT,0.062 PITCH,LOCKING,BLACK | TE Connectivity | 09-50-8120 vs 2-1903611-6 |