-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H7257
|
Newark | Connector, Header, 4Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 5273 Series Rohs Compliant: Yes |Molex 09-65-2048 (Alternate Part Number: 800753619258 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 257 |
|
$0.2370 / $0.4240 | Buy Now |
DISTI #
26AC5674
|
Newark | 4Ckt 3.96Mm Wafer W/Lock 527304A Rohs Compliant: Yes |Molex 09-65-2048 (Alternate Part Number: 800753619258 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9426 |
|
$0.1310 | Buy Now |
DISTI #
0009652048
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0009652048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 942618000 Factory Stock |
|
$0.1303 | Buy Now |
DISTI #
54H7257
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 54H7257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 257 Partner Stock |
|
$0.2180 | Buy Now |
DISTI #
538-09-65-2048
|
Mouser Electronics | Headers & Wire Housings HDR SPOX VERTICAL 4P RoHS: Compliant | 29792 |
|
$0.1450 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
8074 Partner Stock |
|
$0.1446 / $0.1593 | Buy Now |
|
Bristol Electronics | 585 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.156 Pitch, PC Tail Terminal | 304 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.156 Pitch, PC Tail Terminal | 80 |
|
$0.5790 / $0.9650 | Buy Now |
DISTI #
09-65-2048
|
TTI | Headers & Wire Housings HDR SPOX VERTICAL 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk |
Americas - 13250 In Stock |
|
$0.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-65-2048
Molex
Buy Now
Datasheet
|
Compare Parts:
09-65-2048
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX | |
Body Breadth | 0.402 inch | |
Body Depth | 0.482 inch | |
Body Length | 0.594 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |