-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H7260
|
Newark | Connector, Header, 6Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 5273 Series Rohs Compliant: Yes |Molex 09-65-2068 (Alternate Part Number: 800753613690 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1654 |
|
$0.3890 | Buy Now |
DISTI #
26AC5676
|
Newark | 6Ckt 3.96Mm Wafer W/Lock 527306A Rohs Compliant: Yes |Molex 09-65-2068 (Alternate Part Number: 800753613690 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7160 / $0.9980 | Buy Now |
DISTI #
0009652068
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0009652068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 11243 |
|
$0.7090 / $0.9117 | Buy Now |
DISTI #
54H7260
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 54H7260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 1654 Partner Stock |
|
$0.7270 / $0.9990 | Buy Now |
DISTI #
538-09-65-2068
|
Mouser Electronics | Headers & Wire Housings 6P F/L HEADER RoHS: Compliant | 6824 |
|
$0.5040 / $0.7200 | Buy Now |
DISTI #
70345652
|
RS | Molex 5273 Series 3.96mm Pitch 6 Way 1 Row Straight PCB Header, Solder Terminati | Molex Incorporated 09-65-2068 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.8700 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
5310 Partner Stock |
|
$0.4440 / $0.5300 | Buy Now |
DISTI #
77309405
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 9159 |
|
$0.2889 / $0.3391 | Buy Now |
DISTI #
66241282
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 5310 |
|
$0.5000 / $0.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 63 |
|
$0.6094 / $0.9375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-65-2068
Molex
Buy Now
Datasheet
|
Compare Parts:
09-65-2068
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX | |
Body Breadth | 0.423 inch | |
Body Depth | 0.482 inch | |
Body Length | 0.906 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 200u inch | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |