Part Details for 09-65-2088 by Molex
Results Overview of 09-65-2088 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09-65-2088 Information
09-65-2088 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51732-088LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S Right Angle Header. | |
| 94152-088LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Shielded Snap Peg, 8 Positions, 1 Port | |
| 52088-203LF | Amphenol Communications Solutions | Sofix ® - Header kit - Signal - 2x4 - PIP |
Price & Stock for 09-65-2088
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M3569
|
Newark | Connector, Header, 8Pos, 1Rows, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 5273 Series Rohs Compliant: Yes |Molex 09-65-2088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$0.3890 | Buy Now |
|
DISTI #
90M3569
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 90M3569) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 Partner Stock |
|
$0.5190 / $0.6050 | Buy Now |
|
DISTI #
0009652088
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0009652088) COO: China RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3407 / $0.4070 | Buy Now |
|
DISTI #
MOL09-65-2088
|
Heilind Electronics | 8CKT 3.96MM WAFER W/LOCK 527308A | Americas - 13440 in Stock |
|
$0.4178 / $0.5277 | Buy Now |
|
|
Bristol Electronics | 104 |
|
RFQ | ||
|
DISTI #
MX-5273-08A
|
TME | Connector: wire-board, socket, male, PIN: 8, THT, 3.96mm, 1x8 Min Qty: 1 | 50 |
|
$0.3830 / $0.4600 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 4500 | 79 |
|
$0.3747 / $0.4533 | Buy Now |
US Tariff Estimator: 09-65-2088 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 09-65-2088
09-65-2088 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09-65-2088 Part Data Attributes
|
|
09-65-2088
Molex
Buy Now
Datasheet
|
Compare Parts:
09-65-2088
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Spox | |
| Body Breadth | 0.402 Inch | |
| Body Depth | 0.482 Inch | |
| Body Length | 1.217 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Arrangement | S0p8 | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1500vac V | |
| Durability | 30 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Reference Standard | Ul,Csa,Tuv | |
| Terminal Length | 0.142 Inch | |
| Terminal Pitch | 3.96 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-2 |
Alternate Parts for 09-65-2088
This table gives cross-reference parts and alternative options found for 09-65-2088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-65-2088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0009652088 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 09-65-2088 vs 0009652088 |
09-65-2088 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 09-65-2088 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 09-65-2088 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 09-65-2088 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
No, the 09-65-2088 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.