Part Details for 09-8185-2-03 by Staffall
Overview of 09-8185-2-03 by Staffall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-185MLC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPZ4018-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, Ferrite-Core, 1616, | |
LPS4018-185MLB | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 09-8185-2-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NON-INSULATED PC PIN TERMINAL RoHS: Compliant |
160 In Stock |
|
$1.1800 / $1.4300 | Buy Now |