Part Details for 09-9018-1-04 by Concord Electronics Inc
Overview of 09-9018-1-04 by Concord Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC9018B-B | Analog Devices | SmartMesh IP RF Certified Eval | |
DC9018B-C | Analog Devices | SmartMesh WirelessHART RF Cert | |
DC9018A-C | Analog Devices | SmartMesh WirelessHART RF Cert |
Part Details for 09-9018-1-04
09-9018-1-04 CAD Models
09-9018-1-04 Part Data Attributes
|
09-9018-1-04
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
09-9018-1-04
Concord Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONCORD ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BRASS, ELECTRO TIN PLATED | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |