Part Details for 09-9301-1-03110 by Concord Electronics Inc
Overview of 09-9301-1-03110 by Concord Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |