Part Details for 09-9301-1-0315 by Concord Electronics Inc
Overview of 09-9301-1-0315 by Concord Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 09-9301-1-0315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F5484
|
Newark | Connectors, Hardware Or Test Accessories |Concord Electronics 09-9301-1-0315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $6.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 80 |
|
$0.3938 / $1.0500 | Buy Now |
|
Quest Components | 64 |
|
$0.7000 / $1.4000 | Buy Now |