Part Details for 090050 by TE Connectivity
Overview of 090050 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 090050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-090050-ND
|
DigiKey | GLASS NTC THERMISTOR Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.9640 | Buy Now |
DISTI #
824-090050
|
Mouser Electronics | NTC Thermistors GLASS NTC THERMISTOR | 0 |
|
$55.0500 / $56.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0600 / $94.0000 | Buy Now |
DISTI #
11031946-00
|
Avnet Abacus | (Alt: 11031946-00) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.0600 / $94.0000 | Buy Now |
Part Details for 090050
090050 CAD Models
090050 Part Data Attributes
|
090050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
090050
TE Connectivity
NTC Thermistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Additional Feature | GLASS ENCAPSULATED, HERMETICALLY SEALED, PRECISION | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.2 mm | |
Package Length | 6.4 mm | |
Package Style | Chassis Mount | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3694 K | |
Thermistor Application | TEMPERATURE SENSING |