Part Details for 0900618 (ALTERNATE: ECP-E 6A) by Phoenix Contact
Overview of 0900618 (ALTERNATE: ECP-E 6A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0900618 (ALTERNATE: ECP-E 6A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71322014
|
RS | Circuit Breaker Solid State 6A Slide Switch Holder 24VDC | Phoenix Contact 0900618 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.3600 / $127.9500 | RFQ |