Part Details for 0901200126 by Molex
Overview of 0901200126 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901200126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8076-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
38788 In Stock |
|
$0.4137 / $0.9000 | Buy Now |
DISTI #
0901200126
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200126) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 269962400 Factory Stock |
|
$0.3086 | Buy Now |
DISTI #
MOL90120-0126
|
Heilind Electronics | C-GRID SR VT PN 6.75/2.90MM TN | Americas - 183 in Stock |
|
$0.3103 / $0.3149 | Buy Now |
DISTI #
90120-0126
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VERT SR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Tray |
Americas - 32950 In Stock |
|
$0.3330 / $0.4350 | Buy Now |
DISTI #
0901200126
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200126) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 269962400 Factory Stock |
|
$0.3086 | Buy Now |
DISTI #
0901200126
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200126) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
0901200126
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200126) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 269962400 Factory Stock |
|
$0.3086 | Buy Now |
DISTI #
0901200126
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200126) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL90120-0126
|
Interstate Connecting Components | C-GRID SR VT PN 6.75/2.90MM TN | 55 |
|
$0.3103 / $0.3149 | Buy Now |
DISTI #
0901200126
|
Avnet Asia | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0901200126) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0901200126
0901200126 CAD Models
0901200126 Part Data Attributes
|
0901200126
Molex
Buy Now
Datasheet
|
Compare Parts:
0901200126
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.1 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.266 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |