Part Details for 0901200142 by Molex
Overview of 0901200142 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901200142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901200142-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Min Qty: 3000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9854 | Buy Now |
DISTI #
0901200142
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole Bag - Trays (Alt: 0901200142) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2238 / $2.5627 | Buy Now |
DISTI #
MOL90120-0142
|
Heilind Electronics | CGRID SR VT PN 675290MM TNA 22 | Americas - 0 in Stock |
|
$1.9466 / $1.9757 | Buy Now |
DISTI #
0901200142
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole Bag - Trays (Alt: 0901200142) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2238 / $2.5627 | Buy Now |