Part Details for 0901200778 by Molex
Overview of 0901200778 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901200778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14725-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1412 In Stock |
|
$1.5871 / $3.0500 | Buy Now |
DISTI #
0901200778
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200778) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8253 / $2.1034 | Buy Now |
DISTI #
MOL90120-0778
|
Heilind Electronics | C-GRID SR VT PN 6.75/2.90MM A -E 18CKT | Americas - 0 in Stock |
|
$1.7575 / $1.7837 | Buy Now |
DISTI #
70347685
|
Verical | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray Min Qty: 7 Package Multiple: 1 Date Code: 1712 | Americas - 575 |
|
$0.8545 / $0.8972 | Buy Now |
DISTI #
25854891
|
Verical | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray Min Qty: 8 Package Multiple: 1 Date Code: 1712 | Americas - 8 |
|
$0.7348 | Buy Now |
DISTI #
0901200778
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200778) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8253 / $2.1034 | Buy Now |
DISTI #
0901200778
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200778) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8253 / $2.1034 | Buy Now |
Part Details for 0901200778
0901200778 CAD Models
0901200778 Part Data Attributes
|
0901200778
Molex
Buy Now
Datasheet
|
Compare Parts:
0901200778
Molex
CONN HEADER VERT GOLD 18POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.1 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.266 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |