Part Details for 0901210136 by Molex
Overview of 0901210136 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901210136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901210136-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 2700 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0232 | Buy Now |
DISTI #
0901210136
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901210136) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.7960 | Buy Now |
DISTI #
MOL90121-0136
|
Heilind Electronics | CGRID SR RA PN 675290MM TNA 1 CKT | Americas - 0 in Stock |
|
$0.9818 / $1.0800 | Buy Now |