Part Details for 0901210772 by Molex
Overview of 0901210772 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0901210772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8118-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
606 In Stock |
|
$0.8751 / $1.8200 | Buy Now |
DISTI #
0901210772
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901210772) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2965 / $1.4939 | Buy Now |
DISTI #
MOL90121-0772
|
Heilind Electronics | CGRID SR RA PN 675290MM AUE 1 CKT | Americas - 0 in Stock |
|
$1.1518 / $1.2669 | Buy Now |
Part Details for 0901210772
0901210772 CAD Models
0901210772 Part Data Attributes
|
0901210772
Molex
Buy Now
Datasheet
|
Compare Parts:
0901210772
Molex
CONN HEADER 12POS .100" R/A GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |